
* Images are for reference only
TPS57160QDGQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS57160QDGQRQ1
- JLCPCB Part #
- C527563
- Package
- HVSSOP-10-EP-0.5mm
- Description
- -40℃~+150℃@(TJ) 1 1.5A 116uA 3.5V~60V 581kHz、2.5MHz Buck Buck Built-in HVSSOP-10-EP-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.6820
10+
$2.2977
30+
$2.0581
100+
$1.8137
500+
$1.7028
1000+
$1.6546
Related Products
Welcome back, may I help you?