This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS57112QRTERQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS57112QRTERQ1
JLCPCB Part #
C3198093
Package
WQFN-16(3x3)
Description
-40℃~+125℃@(TA) 1 2.95V~6V 2A 2MHz 800mV~6V Adjustable Buck Buck Built-in Yes WQFN-16(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $10.0862
10+ $8.6750
30+ $7.8132
100+ $7.0914

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons