
* Images are for reference only
TPS54388CQRTERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54388CQRTERQ1
- JLCPCB Part #
- C2862703
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TA) 1 2.95V~6V 2MHz 3A 515uA 800mV~6V Adjustable Buck Buck Built-in Yes WQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.9799
10+
$1.6948
30+
$1.5160
100+
$1.3339
500+
$1.2518
1000+
$1.2147
Related Products
Welcome back, may I help you?