
* Images are for reference only
TPS54260MDGQTEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54260MDGQTEP
- JLCPCB Part #
- C2867702
- Package
- HVSSOP-10-EP-0.5mm
- Description
- -55℃~+150℃@(TJ) 1 138uA 2.5A 2.5MHz 3.5V~60V Adjustable Buck Buck Built-in HVSSOP-10-EP-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$9.7785
10+
$8.5510
30+
$7.8035
100+
$7.1768
Related Products
Welcome back, may I help you?