
* Images are for reference only
TPS54260DGQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54260DGQ
- JLCPCB Part #
- C544932
- Package
- HVSSOP-10-EP-0.5mm
- Description
- -40℃~+150℃@(TJ) 1 138uA 2.5A 2.5MHz 3.5V~60V 800mV~60V Adjustable Buck Buck Built-in No HVSSOP-10-EP-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
10+
$0.7814
30+
$0.7121
100+
$0.6428
500+
$0.6025
1000+
$0.5800
Related Products
Welcome back, may I help you?