
* Images are for reference only
TPS3897ADRYT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3897ADRYT
- JLCPCB Part #
- C702231
- Package
- SON-6(1x1.5)
- Description
- -40℃~+125℃@(Tj) 1 1.7V~6.5V 40us 505mV 6uA Active High No Open Drain Voltage Monitor Yes SON-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.9876
10+
$0.9650
30+
$0.9505
100+
$0.9360
Related Products
Welcome back, may I help you?