
* Images are for reference only
TPS389025QDSERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS389025QDSERQ1
- JLCPCB Part #
- C2066931
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃ 1 1.5V~5.5V 2.1uA 2.4V 25us Active Low Manual reset input Open Drain Voltage monitor WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.8089
10+
$1.5356
30+
$1.3651
100+
$1.1883
500+
$1.1095
1000+
$1.0757
Related Products
Welcome back, may I help you?