
* Images are for reference only
TPS3870J4330DSERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3870J4330DSERQ1
- JLCPCB Part #
- C1849513
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 1.7V~5.5V 200ms 3.3V 4.5uA Active Low Open Drain Voltage Monitor Yes WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.5710
10+
$0.4823
30+
$0.4210
100+
$0.3694
500+
$0.3533
1000+
$0.3436
Welcome back, may I help you?