
* Images are for reference only
TPS3851G25EDRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3851G25EDRBR
- JLCPCB Part #
- C702213
- Package
- SON-8(3x3)
- Description
- -40℃~+125℃ 1 1.6V~6.5V 10uA 2.5V 200ms Active Low Open Drain Voltage monitor Watchdog timer、Manual reset input SON-8(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.6755
10+
$1.4761
30+
$1.3362
100+
$1.2076
500+
$1.1497
1000+
$1.1256
Related Products
Welcome back, may I help you?