
* Images are for reference only
TPS3851G18EDRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3851G18EDRBR
- JLCPCB Part #
- C702211
- Package
- VDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 200ms Active Low Open Drain Voltage monitor Watchdog timer、Manual reset input VDFN-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$1.3727
10+
$1.1404
30+
$1.0130
100+
$0.8678
500+
$0.8049
1000+
$0.7759
Related Products
Welcome back, may I help you?