
* Images are for reference only
TPS3850H33DRCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3850H33DRCT
- JLCPCB Part #
- C2067319
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.6V~6.5V 10uA 230ms 3.3V Active Low Open Drain Voltage Monitor Yes VSON-10-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 926
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 924
In-stock Item Pricing
Qty Unit Price
1+
$0.9586
10+
$0.8571
30+
$0.8007
250+
$0.7653
500+
$0.7379
1000+
$0.7250
Related Products
Welcome back, may I help you?