
* Images are for reference only
TPS37B010122DSKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS37B010122DSKR
- JLCPCB Part #
- C5218897
- Package
- WSON-10(2.5x2.5)
- Description
- -40℃~+125℃@(Ta) 12.8ms 1uA 2 2.7V~65V 800mV Active High No Push-pull Voltage Monitor Yes WSON-10(2.5x2.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.4777
10+
$2.4197
30+
$2.3810
100+
$2.3424
Related Products
Welcome back, may I help you?