
* Images are for reference only
TPS37044BJOFDDFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS37044BJOFDDFR
- JLCPCB Part #
- C3688439
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(Tj) 1.7V~6V 10ms 15uA 4 800mV Active Low No Open Drain Voltage Monitor Yes TSOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7775
10+
$2.7130
30+
$2.6694
100+
$2.6259
Related Products
Welcome back, may I help you?