
* Images are for reference only
TPS3703A4120DSERQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3703A4120DSERQ1
- JLCPCB Part #
- C2067330
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.7V~5.5V 4.5uA 50us Active Low No Open Drain Voltage Monitor Yes WSON-6(1.5x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.8105
10+
$1.7687
30+
$1.7398
100+
$1.7124
Related Products
Welcome back, may I help you?