
* Images are for reference only
TPS3421ECDRYR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3421ECDRYR
- JLCPCB Part #
- C2070514
- Package
- SON-6(1x1.5)
- Description
- -40℃~+125℃@(Tj) 1.6V~6.5V 2 250nA 400ms Active Low No No Open Drain SON-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.6468
10+
$1.3823
30+
$1.2178
100+
$1.0485
500+
$0.9726
1000+
$0.9388
Related Products
Welcome back, may I help you?