
* Images are for reference only
TPS259480AYWPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS259480AYWPR
- JLCPCB Part #
- C22421991
- Package
- DSBGA-12
- Description
- -40℃~+125℃ 20mΩ 24.5mV 3.5V~23V 640uA Integrated FET DSBGA-12 ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 939
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 933
In-stock Item Pricing
Qty Unit Price
1+
$2.1458
10+
$1.9058
30+
$1.7350
100+
$1.5804
500+
$1.5079
1000+
$1.4789
Related Products
Welcome back, may I help you?