This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS23880RTQR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS23880RTQR
JLCPCB Part #
C544902
Package
QFN-56(8x8)
Description
-40℃~+125℃ 3.3V 44V~57V 8 90W IEEE 802.3 bt(PoE++) Overcurrent Protection Power Sourcing Equipment (PSE) QFN-56(8x8) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.4938
10+ $13.7624
30+ $12.4962
100+ $11.3927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons