
* Images are for reference only
TPS2377DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2377DR
- JLCPCB Part #
- C3192778
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100V 12.95W 450mA IEEE 802.3 af(PoE) Overcurrent Protection、Fault Protection Powered Device (PD) SOIC-8 Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.1872
10+
$3.1130
30+
$3.0630
100+
$3.0130
Related Products
Welcome back, may I help you?