
* Images are for reference only
TPS2376D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2376D
- JLCPCB Part #
- C2859892
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 100V 12.95W 515mA IEEE 802.3 af(PoE) Over Temperature Protection Powered Device (PD) SOIC-8 Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.7262
10+
$3.1591
30+
$2.8224
100+
$2.4809
500+
$2.3230
1000+
$2.2522
Related Products
Welcome back, may I help you?