
* Images are for reference only
TPS22950LYBHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS22950LYBHR
- JLCPCB Part #
- C5219841
- Package
- DSBGA-6
- Description
- -40℃~+125℃ 1 1.8V~5.5V 2.7A 34mΩ Active High Load Switch Overcurrent Protection(OCP)、Over Temperature Protection DSBGA-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7799
10+
$0.7606
30+
$0.7477
100+
$0.7332
Related Products
Welcome back, may I help you?