
* Images are for reference only
TPS2211AIDBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS2211AIDBR
- JLCPCB Part #
- C2865672
- Package
- SSOP-16
- Description
- -40℃~+85℃ 1 1A 3.3V、5V、12V 70mΩ Active High Load Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection SSOP-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0222
10+
$2.9513
30+
$2.9046
100+
$2.8579
Related Products
Welcome back, may I help you?