
* Images are for reference only
TPS1HB08AQPWPRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS1HB08AQPWPRQ1
- JLCPCB Part #
- C3019223
- Package
- HTSSOP-16
- Description
- -40℃~+125℃ 1 3V~28V 70A 8mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) HTSSOP-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$2.2989
10+
$1.9815
30+
$1.7818
100+
$1.5788
500+
$1.4870
1000+
$1.4467
Related Products
Welcome back, may I help you?