
* Images are for reference only
TPS16413DRCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS16413DRCR
- JLCPCB Part #
- C22434699
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.8A 153mΩ 2.7V~40V Overvoltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection VSON-10-EP(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 845
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 827
In-stock Item Pricing
Qty Unit Price
1+
$2.0202
10+
$1.7254
30+
$1.5401
100+
$1.3500
500+
$1.2646
1000+
$1.2276
Related Products
Welcome back, may I help you?