
* Images are for reference only
TPNCP115ASN180T2G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPNCP115ASN180T2G
- JLCPCB Part #
- C22435170
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 1.8V 15uA 300mA 300mV@(100mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5872
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5871
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
50+
$0.0581
150+
$0.0541
500+
$0.0510
3000+
$0.0486
6000+
$0.0475
Related Products
Welcome back, may I help you?