
* Images are for reference only
TPME6214C33M5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPME6214C33M5G
- JLCPCB Part #
- C22435154
- Package
- SOT-23-5
- Description
- -40℃~+150℃@(Tj) 1 1.5uA 160mV@(100mA) 18V 3.3V 300mA 70dB@(1kHz) Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6253
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6197
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0771
150+
$0.0663
500+
$0.0583
3000+
$0.0517
6000+
$0.0484
Related Products
Welcome back, may I help you?