
* Images are for reference only
TPL508050-ST4R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL508050-ST4R
- JLCPCB Part #
- C48618263
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 16V 320mV@(800mA) 5V 60dB@(120Hz) 800mA 800uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$0.2217
50+
$0.1705
150+
$0.1486
500+
$0.1212
2500+
$0.1089
4000+
$0.1017
Related Products
Welcome back, may I help you?