
* Images are for reference only
TPESD9L5.0ST5G
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD9L5.0ST5G
- JLCPCB Part #
- C2682269
- Package
- SOD-923(0402)
- Description
- 0.5pF 15V 4.5A@8/20us 5V 6.7V 80W@8/20us 80nA ESD IEC 61000-4-2、IEC 61000-4-5 SOD-923(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5943
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 5943
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0319
600+
$0.0278
2000+
$0.0252
8000+
$0.0197
16000+
$0.0186
Related Products
Welcome back, may I help you?