This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPESD5V0S1UL

Extended
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD5V0S1UL
JLCPCB Part #
C2905616
Package
DFN1006-2(0402)
Description
-55℃~+125℃ 100nA 14V 160W@8/20us 5V 67pF 9V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1006-2(0402) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17149

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 17003

In-stock Item Pricing

Qty Unit Price
1+ $0.0202
500+ $0.0159
1500+ $0.0135
10000+ $0.0107
20000+ $0.0095
50000+ $0.0088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons