
* Images are for reference only
TPESD0502A6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPESD0502A6
- JLCPCB Part #
- C521958
- Package
- SOT-666-6
- Description
- -55℃~+150℃ 19V 1uA 3.5pF 5V ESD Four channels IEC 61000-4-2 SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 368
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 368
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
50+
$0.1206
150+
$0.1059
500+
$0.0949
3000+
$0.0762
6000+
$0.0718
Related Products
Welcome back, may I help you?