
* Images are for reference only
TPD2E001DRLR
Extended
- Manufacturer
- Leiditech
- MFR.Part #
- TPD2E001DRLR
- JLCPCB Part #
- C3040099
- Package
- SOT-553
- Description
- -40℃~+125℃ 0.7pF 18V 1uA 2 5V 6V 72W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-553 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1763
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1754
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1822
150+
$0.1713
500+
$0.1578
3000+
$0.1444
6000+
$0.1408
Related Products
Welcome back, may I help you?