
* Images are for reference only
TP8756
Extended
- Manufacturer
- TPOWER
- MFR.Part #
- TP8756
- JLCPCB Part #
- C22376667
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 220kHz 5% 5V~100V 6A Analog Buck DC-DC External Short Circuit Protection、Under Voltage Protection、Over-Temperature Protection (OTP) SOT-23-6L LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2390
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2316
In-stock Item Pricing
Qty Unit Price
1+
$0.1086
50+
$0.0862
150+
$0.0751
500+
$0.0667
3000+
$0.0637
6000+
$0.0605
Related Products
Welcome back, may I help you?