
* Images are for reference only
TP73333PDQNR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP73333PDQNR
- JLCPCB Part #
- C2923371
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 15uA 200mV@(300mA) 3.3V 300mA 5.5V 51uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2352
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2339
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
50+
$0.1036
150+
$0.0909
500+
$0.0814
2500+
$0.0664
5000+
$0.0626
Related Products
Welcome back, may I help you?