
* Images are for reference only
TP6841S6
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP6841S6
- JLCPCB Part #
- C2844736
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 4.5V~40V 800kHz 800mA Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4830
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4732
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.4157
30+
$0.3625
100+
$0.2981
500+
$0.2691
1000+
$0.2514
Related Products
Welcome back, may I help you?