
* Images are for reference only
TP4066-4.2V-DFN228
Extended
- Manufacturer
- TOPPOWER(Nanjing Extension Microelectronics)
- MFR.Part #
- TP4066-4.2V-DFN228
- JLCPCB Part #
- C41413023
- Package
- DFN-8-EP(2x2)
- Description
- -10℃~+85℃ 1 4.2V 4.35V~12V 90uA Charging IC Lithium Battery Support DFN-8-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2908
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2896
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
50+
$0.0693
150+
$0.0648
500+
$0.0614
2500+
$0.0587
4000+
$0.0572
Related Products
Welcome back, may I help you?