
* Images are for reference only
TP4065-4.2V-SOT235
Extended
- Manufacturer
- TOPPOWER(Nanjing Extension Microelectronics)
- MFR.Part #
- TP4065-4.2V-SOT235
- JLCPCB Part #
- C113540
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 4.2V 4V~8V 600mA 75uA Charging IC Lithium Battery Not supported SOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12656
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12077
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0916
150+
$0.0788
500+
$0.0693
3000+
$0.0598
6000+
$0.0561
Related Products
Welcome back, may I help you?