
* Images are for reference only
TP1625
Extended
- Manufacturer
- ROCPU Switches
- MFR.Part #
- TP1625
- JLCPCB Part #
- C5289957
- Package
- SMD
- Description
- -50℃~+100℃ 1.6mm 2.35mm 2.8mm 24V 500,000 Cycles 50nA SMD Vibration Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$1.1793
10+
$0.9763
30+
$0.8635
100+
$0.7379
500+
$0.6815
1000+
$0.6557
Related Products
Welcome back, may I help you?