
* Images are for reference only
TP132C15D4
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TP132C15D4
- JLCPCB Part #
- C2940606
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.5V 2uA 300mA 310mV@(300mA) 5.5V 75dB@(1kHz) Fixed Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10295
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10268
In-stock Item Pricing
Qty Unit Price
1+
$0.1157
50+
$0.1022
150+
$0.0964
500+
$0.0891
2500+
$0.0771
5000+
$0.0751
Related Products
Welcome back, may I help you?