
* Images are for reference only
TPH5900CNH,L1Q(M
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TPH5900CNH,L1Q(M
- JLCPCB Part #
- C5349389
- Package
- SOP-8
- Description
- 1 N-channel 150V 2V 3pF 42W 460pF 50mΩ@10V 7nC@10V 80pF 9A N-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3347
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3342
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
10+
$0.5882
30+
$0.5479
100+
$0.5092
500+
$0.4851
1000+
$0.4722
Related Products
Welcome back, may I help you?