
* Images are for reference only
TMPM4G6F10FG(DBB)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM4G6F10FG(DBB)
- JLCPCB Part #
- C1341433
- Package
- LQFP-100(14x14)
- Description
- -40℃~+70℃ 12bit 160MHz 192KB 1MB 2.7V~3.6V 32 Bit 32KB 86 8bit ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1287
200+
$3.9204
500+
$3.7834
1000+
$3.7141
Welcome back, may I help you?