
* Images are for reference only
TMPM3HQFDFG(DBB)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM3HQFDFG(DBB)
- JLCPCB Part #
- C1339539
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 12bit 134 2.7V~5.5V 32 Bit 32KB 512KB 64KB 80MHz 8bit ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8386
200+
$2.6468
500+
$2.5537
1000+
$2.5087
Related Products
Welcome back, may I help you?