
* Images are for reference only
TMPM061FWFG(C,OHZ)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMPM061FWFG(C,OHZ)
- JLCPCB Part #
- C1342688
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 128KB 16MHz 32 Bit 64 8KB ARM Cortex-M0 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1063
200+
$2.3642
500+
$2.2807
900+
$2.2389
Related Products
Welcome back, may I help you?