
* Images are for reference only
TMP86PH06UG(C,JZ)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TMP86PH06UG(C,JZ)
- JLCPCB Part #
- C1342573
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 16KB 16MHz 512Byte 8 8 Bit External OTP LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2188
200+
$3.5675
450+
$3.4422
900+
$3.3812
Related Products
Welcome back, may I help you?