
* Images are for reference only
TLP627M(TP1,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP627M(TP1,E
- JLCPCB Part #
- C17652862
- Package
- SMD-4P
- Description
- -55℃~+110℃ 1 1.25V 1000% 150mA 1V@10mA,1mA 300V 30us 5V 5kV 6000% 60us Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7370
200+
$0.2955
500+
$0.2842
1500+
$0.2794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?