This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLP5774(D4-TP,E

Extended
Manufacturer
TOSHIBA
MFR.Part #
TLP5774(D4-TP,E
JLCPCB Part #
C17242653
Package
SOIC-6-300mil
Description
-40℃~+110℃ 1 10V~30V 150ns 150ns 2mA 35kV/us 5kV DC SOIC-6-300mil Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6085
200+ $1.1776
500+ $1.1454
1500+ $1.1292

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons