
* Images are for reference only
TLP5751(D4-TP4,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP5751(D4-TP4,E
- JLCPCB Part #
- C3032936
- Package
- SOP-6
- Description
- -40℃~+110℃ 1 1.55V 15mA 15ns 1A 35V 450mW 5V 5kV 8ns DC SOP-6 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8639
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 8638
In-stock Item Pricing
Qty Unit Price
1+
$0.6430
10+
$0.5157
30+
$0.4512
100+
$0.3868
500+
$0.3481
1500+
$0.3288
Related Products
Welcome back, may I help you?