
* Images are for reference only
TLP293(BL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP293(BL,E
- JLCPCB Part #
- C17190539
- Package
- SOIC-4-4.55mm
- Description
- -55℃~+125℃ 1 1.25V 2us 3.75kV 3us 50mA SOIC-4-4.55mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 175
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
175+
$0.1724
525+
$0.1666
1050+
$0.1638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?