
* Images are for reference only
TLP2662(F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP2662(F)
- JLCPCB Part #
- C5346751
- Package
- DIP-8
- Description
- -40℃~+125℃ 1.55V 10Mbps 2 2.7V~5.5V 20mA 25kV/us 25mA 5V 5kV 5mA 6V 75ns 75ns 85mW DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.4898
10+
$1.4561
50+
$1.4336
100+
$1.4096
Related Products
Welcome back, may I help you?