
* Images are for reference only
TLP183(BL,E
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TLP183(BL,E
- JLCPCB Part #
- C17521054
- Package
- SOIC-4-175mil
- Description
- -55℃~+125℃ 1 1.25V 2us 3.75kV 300mV@2.4mA,8mA 50% 50mA 5V 600% 80V DC Phototransistor SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
250+
$0.1504
500+
$0.1454
1000+
$0.1430
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?