
* Images are for reference only
TK18A50D(STA4,Q,M)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK18A50D(STA4,Q,M)
- JLCPCB Part #
- C5986414
- Package
- TO-220SIS
- Description
- 1 N-channel 11pF@25V 18A 2.6nF@25V 45nC@10V 4V 500V 50W TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7659
200+
$1.5029
500+
$1.4529
1000+
$1.4288
Related Products
Welcome back, may I help you?