
* Images are for reference only
TK14A45DA(STA4,QM)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TK14A45DA(STA4,QM)
- JLCPCB Part #
- C7400247
- Package
- TO-220SIS
- Description
- 1 N-channel 410mΩ@10V 450V TO-220SIS MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1808
200+
$1.2698
500+
$1.2279
1000+
$1.2069
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?